TE Connectivity Toggle Switch, Panel Mount, (On)-On, DPDT, Wire Lug Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 475-165
- Distrelec Article No.:
- 304-61-189
- Mfr. Part No.:
- 1825222-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 7 units)*
£222.21
(exc. VAT)
£266.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £222.21 | £31.744 |
*price indicative
- RS Stock No.:
- 475-165
- Distrelec Article No.:
- 304-61-189
- Mfr. Part No.:
- 1825222-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 2A | |
| Mount Type | Panel | |
| Terminal Type | Wire Lug | |
| Actuator Length | 7.52mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 28V ac | |
| Switch Configuration | DPDT | |
| Standards/Approvals | UL 94V0, RoHS, EU ELV | |
| Series | TINY TOGGLE SWITCHES | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-On | ||
Switch Contact Current 2A | ||
Mount Type Panel | ||
Terminal Type Wire Lug | ||
Actuator Length 7.52mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 28V ac | ||
Switch Configuration DPDT | ||
Standards/Approvals UL 94V0, RoHS, EU ELV | ||
Series TINY TOGGLE SWITCHES | ||
- COO (Country of Origin):
- MX
The TE Connectivity toggle switch is designed to offer unparalleled reliability and functionality for various applications. With its double pole, double throw configuration, it ensures effective operation in demanding environments. The device supports both AC and DC voltages, making it versatile for numerous setups. Its panel mount design allows for seamless integration into your equipment, while a vertical orientation enhances usability. Built with robust materials, including a nickel-actuated finish and copper alloy contacts, this toggle switch not only meets but exceeds industrial standards. The sealed construction further assures longevity by protecting internal components from environmental contaminants. As part of the Alcoswitch series, it represents a commitment to quality and performance, ensuring consistent operation over time.
Designed for high-performance in various demanding applications
Vertical orientation provides intuitive operation and accessibility
Sealed construction protects from environmental factors and debris
Supports both AC and DC voltages for flexible application use
Nickel actuator finish ensures durability and resistance to wear
Copper alloy contacts enhance conductivity and reliability
Panel mount design facilitates easy installation and integration
Exceptional insulation resistance promotes enhanced safety
Manufactured in compliance with industry standards for quality assurance
Low halogen content supports environmental sustainability initiatives
Related links
- TE Connectivity Toggle Switch (On)-Off-(On) 28 V dc, 28 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-Off-(On) Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch (On)-On-(On) Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-Off-(On) Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch (On)-On Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Wire Lug Terminal 125 V ac
