TE Connectivity Toggle Switch, Through Hole Mount, (On)-On, DPDT, Solder, Through Hole Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 476-253
- Distrelec Article No.:
- 304-61-327
- Mfr. Part No.:
- 2267087-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 45 units)*
£198.46
(exc. VAT)
£238.15
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 18 December 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £198.46 | £4.41 |
*price indicative
- RS Stock No.:
- 476-253
- Distrelec Article No.:
- 304-61-327
- Mfr. Part No.:
- 2267087-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 3A | |
| Mount Type | Through Hole | |
| Terminal Type | Solder, Through Hole | |
| IP Rating | IP67 | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DPDT | |
| Series | Subminiature | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006 Current ECHA Candidate List: JAN 2025 (247), EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-On | ||
Switch Contact Current 3A | ||
Mount Type Through Hole | ||
Terminal Type Solder, Through Hole | ||
IP Rating IP67 | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DPDT | ||
Series Subminiature | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006 Current ECHA Candidate List: JAN 2025 (247), EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity Toggle Switch (On)-On Solder 28 V dc, 28 V ac
- TE Connectivity Toggle Switch (On)-On Solder 28 V dc, 28 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- TE Connectivity Toggle Switch On-On Solder 28 V dc, 125 V ac
- TE Connectivity Toggle Switch (On)-On-(On) Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch (On)-On Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) 28 V dc, 28 V ac
