TE Connectivity Toggle Switch, Board Mount, (On)-On, SPDT, Solder, Through Hole Terminal, 20 V dc, 20 V ac

Subtotal (1 pack of 12 units)*

£194.44

(exc. VAT)

£233.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£194.44£16.203

*price indicative

RS Stock No.:
469-411
Distrelec Article No.:
304-61-195
Mfr. Part No.:
1825455-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

(On)-On

Switch Contact Current

400mA

Mount Type

Board

Terminal Type

Solder, Through Hole

Actuator Length

5.23mm

Minimum Operating Temperature

-30°C

Contact AC Voltage

20V ac

Contact DC Voltage

20V dc

Switch Configuration

2 Way, 1P

Maximum Operating Temperature

85°C

Standards/Approvals

2016, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Series

TST

COO (Country of Origin):
MX
The TE Connectivity toggle switch is expertly designed for reliability and performance in various applications. Featuring a robust construction and sealed design, it effectively meets the demands of modern electronic devices. The switch operates seamlessly with a double throw configuration, offering versatility to suit different operational needs. With a compact size, it is ideal for space-constrained environments while still maintaining durability and efficiency. This product stands out for its long-lasting functionality, ensuring that it meets both customer expectations and industry standards.

Sealed device design enhances resistance to environmental factors

Single pole-double throw configuration provides versatility in use

Compact construction allows for use in limited space installations

Vertical housing orientation optimises space and accessibility

Gold over nickel plating ensures excellent conductivity and corrosion resistance

Suitable for wave soldering processes up to 265°C, facilitating easy integration in assembly lines

EU RoHS and ELV compliant components reflect a commitment to environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy