TE Connectivity Toggle Switch, (On)-On, SPDT, 20 V dc, 20 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
473-218
Distrelec Article No.:
304-61-196
Mfr. Part No.:
1825455-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

(On)-On

Switch Contact Current

400mA

Minimum Operating Temperature

-30°C

Contact DC Voltage

20V dc

Contact AC Voltage

20V ac

Actuator Length

5.23mm

Switch Configuration

1P, 2 Way

Maximum Operating Temperature

85°C

Series

TST

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016

COO (Country of Origin):
MX
The TE Connectivity toggle switch offers exceptional performance and reliability, engineered for a variety of applications. Designed with a sealed mechanism, it ensures durability in challenging environments, making it ideal for both commercial and industrial settings. Its right-angle orientation streamlines mounting processes, while the single pole-double throw configuration provides versatility in functionality. The switch operates smoothly between 'On' positions, engineered for a seamless user experience. Its robust construction features gold over nickel plating for enhanced conductivity, offering both longevity and optimal electrical performance. This component is a trusted choice for professionals seeking quality and innovation in electronic applications.

Sealed device design protects against dust and moisture

Right-angle orientation facilitates easy installation in tight spaces

Baton short toggle style ensures efficient operation

Compliant with various industry standards for reliable use

Designed for easy integration into diverse electrical systems

Wave solder capable to endure high-temperature applications

Brass contact base material enhances conductivity and durability

Lightweight design without compromising on performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy