TE Connectivity Toggle Switch, Panel Mount, (On)-On-(On), DPDT, Wire Lug Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 481-309
- Distrelec Article No.:
- 304-52-877
- Mfr. Part No.:
- 3-1825139-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 40 units)*
£194.91
(exc. VAT)
£233.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £194.91 | £4.873 |
*price indicative
- RS Stock No.:
- 481-309
- Distrelec Article No.:
- 304-52-877
- Mfr. Part No.:
- 3-1825139-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-On-(On) | |
| Switch Contact Current | 400mA | |
| Mount Type | Panel | |
| Terminal Type | Wire Lug | |
| Contact AC Voltage | 20V ac | |
| Actuator Length | 10.4mm | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | DPDT | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | Alcoswitch Gemini A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation (On)-On-(On) | ||
Switch Contact Current 400mA | ||
Mount Type Panel | ||
Terminal Type Wire Lug | ||
Contact AC Voltage 20V ac | ||
Actuator Length 10.4mm | ||
Contact DC Voltage 20V dc | ||
Switch Configuration DPDT | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006 | ||
Series Alcoswitch Gemini A | ||
- COO (Country of Origin):
- TW
The TE Connectivity 0.4 A Toggle Switch offers a robust double pole - double throw configuration designed for versatility in various applications. Its innovative on-on-on operating function and three-position design enhance user experience by providing effective control. This switch is rated for both 20 VDC and 20 VAC operation, making it ideal for a wide range of electronic projects. With superior copper contacts plated in gold, this toggle switch ensures reliable performance and durability over time. Engineered as part of the alcoswitch gemini A series, it reflects a commitment to high-quality standards and user-friendly design.
Sealed device for improved resilience against environmental factors
Horizontal product orientation designed for effortless installation
Threaded bushing style enhances secure mounting
Panel mount design promotes streamlined integration in devices
Nickel actuator finish provides an aesthetically pleasing and durable surface
Low contact resistance for efficient electrical performance
Mechanical attachment ensures that the switch remains stable during operation
Wave solder capable to high temperatures improves manufacturing flexibility
This product complies with EU RoHS and REACH regulations promoting environmental safety
Related links
- TE Connectivity Toggle Switch On-On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Wire Lug Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder 20 V dc, 20 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 20 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Wire Lug Terminal, 125 V ac
- TE Connectivity Toggle Switch (On)-On-(On) Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-Off-(On) Wire Lug Terminal 28 V ac
