TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder, Through Hole Terminal, 20 V dc, 20 V ac

Subtotal (1 pack of 45 units)*

£202.19

(exc. VAT)

£242.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£202.19£4.493

*price indicative

RS Stock No.:
476-251
Distrelec Article No.:
304-52-812
Mfr. Part No.:
2267078-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Switch Contact Current

400mA

Mount Type

Panel

Terminal Type

Solder, Through Hole

IP Rating

IP67

Actuator Length

5.59mm

Contact DC Voltage

20V dc

Contact AC Voltage

20V ac

Minimum Operating Temperature

-30°C

Switch Configuration

2 Way, 1P

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

Subminiature

COO (Country of Origin):
TW
The TE Connectivity Highly versatile toggle switch is expertly designed for efficient control in various applications. With a sleek, right-angle orientation and a compact footprint, it integrates seamlessly into panels and printed circuit boards. Featuring a single pole-double throw configuration, this toggle switch allows for convenient operation in three positions: On, Off, and On. Ideal for both DC and AC systems up to 20V, the device meets the demands of contemporary technology while ensuring high reliability and performance. Its sealed design safeguards against environmental factors, making it suitable for diverse settings. Crafted with precision, the switch enhances usability and longevity, allowing for smooth operation and exceptional durability for users requiring a dependable solution for their toggling needs.

Integrated right angle design enhances space efficiency

Sealed construction provides protection against dust and moisture

Gold plated contacts ensure superior conductivity and minimal wear

User friendly three position toggle enhances operational flexibility

High quality construction reflects a commitment to exceptional durability

Low halogen content aligns with eco friendly initiatives

Compatible with a wide range of applications for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy