OPTIBELT 840 8M 50 HIPO Timing Belt 105 Teeth, 840 mm Length, 50 mm Width
- RS Stock No.:
- 843-054
- Mfr. Part No.:
- 840 8M 50 HIPO
- Brand:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
£61.46
(exc. VAT)
£73.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.46 |
*price indicative
- RS Stock No.:
- 843-054
- Mfr. Part No.:
- 840 8M 50 HIPO
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 105 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 840mm | |
| Belt Width | 50mm | |
| Pitch Length | 840mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 105 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Minimum Operating Temperature -30°C | ||
Belt Length 840mm | ||
Belt Width 50mm | ||
Pitch Length 840mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
High tensile strength due to counter-twisted glass Fibre tension cord
Polychloroprene TOP surface provides limited resistance to oils and humidity
Reduced noise emissions with specially designed tooth shape
Compatible with HTD and RPP timing belt pulleys
Related links
- OPTIBELT 840 8M 50 Timing Belt 105 Teeth 50 mm Width
- OPTIBELT 840 8M 50 HILO Timing Belt 105 Teeth 50 mm Width
- OPTIBELT 840 8M 20 HIPO Timing Belt 105 Teeth 20 mm Width
- OPTIBELT 840 8M 30 HIPO Timing Belt 105 Teeth 30 mm Width
- OPTIBELT 840 8M 30 Timing Belt 105 Teeth 30 mm Width
- OPTIBELT 840 8M 20 Timing Belt 105 Teeth 20 mm Width
- OPTIBELT 840 8M 30 HILO Timing Belt 105 Teeth 30 mm Width
- OPTIBELT 840 8M 85 Timing Belt 105 Teeth 85 mm Width
