OPTIBELT 840 8M 30 HILO Timing Belt 105 Teeth, 840 mm Length, 30 mm Width
- RS Stock No.:
- 842-969
- Mfr. Part No.:
- 840 8M 30 HILO
- Brand:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
£79.07
(exc. VAT)
£94.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.07 |
*price indicative
- RS Stock No.:
- 842-969
- Mfr. Part No.:
- 840 8M 30 HILO
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 105 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA High Load | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 840mm | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 105 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA High Load | ||
Minimum Operating Temperature -30°C | ||
Belt Length 840mm | ||
Belt Width 30mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT Timing belt designed for efficient energy transfer in various mechanical applications, ensuring optimal performance under high load conditions. Its robust construction makes it Ideal for demanding operational environments.
Designed for high-load capacity, ensuring reliable operation
Fully certified anti-static according to ISO 9563 standard
Related links
- OPTIBELT 840 8M 30 HIPO Timing Belt 105 Teeth 30 mm Width
- OPTIBELT 840 8M 30 Timing Belt 105 Teeth 30 mm Width
- OPTIBELT 840 8M 50 HILO Timing Belt 105 Teeth 50 mm Width
- OPTIBELT 840 8M 20 HILO Timing Belt 105 Teeth 20 mm Width
- OPTIBELT 840 8M 20 Timing Belt 105 Teeth 20 mm Width
- OPTIBELT 840 8M 50 Timing Belt 105 Teeth 50 mm Width
- OPTIBELT 840 8M 50 HIPO Timing Belt 105 Teeth 50 mm Width
- OPTIBELT 840 8M 20 HIPO Timing Belt 105 Teeth 20 mm Width
