OPTIBELT 840 8M 30 HIPO Timing Belt 105 Teeth, 840 mm Length, 30 mm Width
- RS Stock No.:
- 843-053
- Mfr. Part No.:
- 840 8M 30 HIPO
- Brand:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
£36.97
(exc. VAT)
£44.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.97 |
*price indicative
- RS Stock No.:
- 843-053
- Mfr. Part No.:
- 840 8M 30 HIPO
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 105 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Belt Length | 840mm | |
| Belt Width | 30mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 840mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 105 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Belt Length 840mm | ||
Belt Width 30mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 840mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
High tensile strength from counter-twisted glass fibres ensures durability
Noise reduction due to optimised tooth design, leading to quieter operation
Temperature resistant from -30 °C to +100 °C for diverse environments
Maintenance-free design reduces operational costs and downtime
Related links
- OPTIBELT 840 8M 30 HILO Timing Belt 105 Teeth 30 mm Width
- OPTIBELT 840 8M 30 Timing Belt 105 Teeth 30 mm Width
- OPTIBELT 840 8M 50 HIPO Timing Belt 105 Teeth 50 mm Width
- OPTIBELT 840 8M 20 HIPO Timing Belt 105 Teeth 20 mm Width
- OPTIBELT 840 8M 50 HILO Timing Belt 105 Teeth 50 mm Width
- OPTIBELT 840 8M 20 Timing Belt 105 Teeth 20 mm Width
- OPTIBELT 840 8M 50 Timing Belt 105 Teeth 50 mm Width
- OPTIBELT 840 8M 85 Timing Belt 105 Teeth 85 mm Width
