OPTIBELT 960 8M 50 HIPO Timing Belt 120 Teeth, 960 mm Length, 50 mm Width
- RS Stock No.:
- 843-014
- Mfr. Part No.:
- 960 8M 50 HIPO
- Brand:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
£67.56
(exc. VAT)
£81.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.56 |
*price indicative
- RS Stock No.:
- 843-014
- Mfr. Part No.:
- 960 8M 50 HIPO
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 120 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Pitch Length | 960mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Belt Length | 960mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 120 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Pitch Length 960mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Belt Length 960mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Constructed from flexible polychloroprene with aramid Fibre reinforcement for enhanced durability
Maintains high tensile strength and flexibility, ensuring minimal elongation under load
Designed for optimum compatibility with HTD and RPP timing belt pulleys
Achieves high efficiency levels of up to 98% with noise reduction capabilities
Related links
- OPTIBELT 960 8M 20 HIPO Timing Belt 120 Teeth 20 mm Width
- OPTIBELT 960 8M 30 HIPO Timing Belt 120 Teeth 30 mm Width
- OPTIBELT 960 8M 50 Timing Belt 120 Teeth 50 mm Width
- OPTIBELT 960 8M 50 HILO Timing Belt 120 Teeth 50 mm Width
- SKF PHG 960-8M-50 Timing Belt 120 Teeth 50 mm Width
- Contitech 960 8M 50 CXP Timing Belt 120 Teeth 50 mm Width
- OPTIBELT 960 8M 30 HILO Timing Belt 120 Teeth 30 mm Width
- OPTIBELT 960 8M 30 Timing Belt 120 Teeth 30 mm Width
