OPTIBELT 960 8M 30 HIPO Timing Belt 120 Teeth, 960 mm Length, 30 mm Width

Image representative of range

Subtotal (1 unit)*

£40.74

(exc. VAT)

£48.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.74

*price indicative

RS Stock No.:
843-013
Mfr. Part No.:
960 8M 30 HIPO
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8M

Pitch

8mm

Number of Teeth

120

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA High Power

Minimum Operating Temperature

-30°C

Belt Length

960mm

Belt Width

30mm

Pitch Length

960mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.

Constructed with a flexible polychloroprene rubber compound for protection against external influences

Reinforced with aramid fibres, ensuring high tensile strength and flexibility

Optimised tooth shape reduces running noise and improves efficiency

Manufactured to comply with ISO standards, guaranteeing precision and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy