OPTIBELT 960 8M 20 HIPO Timing Belt 120 Teeth, 960 mm Length, 20 mm Width

Image representative of range

Subtotal (1 unit)*

£28.41

(exc. VAT)

£34.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.41

*price indicative

RS Stock No.:
843-012
Mfr. Part No.:
960 8M 20 HIPO
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8M

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

120

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA High Power

Minimum Operating Temperature

-30°C

Belt Length

960mm

Belt Width

20mm

Pitch Length

960mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.

Constructed with a flexible polychloroprene rubber compound for durability

Designed for low noise emissions, thanks to its unique tooth shape

High tensile strength provided by counter-twisted glass fibres

Low elongation ensures pitch accuracy under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy