Allen Bradley 700-HV Series DIN Rail Timer Relay, 2-Contact, 120 V ac 120V ac, 0.1 → 30 min, DPDT Switch
- RS Stock No.:
- 220-2675
- Mfr. Part No.:
- 700-HV32BEU120
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£165.90
(exc. VAT)
£199.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.90 |
*price indicative
- RS Stock No.:
- 220-2675
- Mfr. Part No.:
- 700-HV32BEU120
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 30 min | |
| Number of Contacts | 2 | |
| Contact Configuration | DPDT | |
| Supply DC Voltage | 120 V ac | |
| Contact Current | 10A | |
| Supply AC Voltage | 120V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 43mm | |
| Width | 27mm | |
| Length | 60mm | |
| Standards/Approvals | RoHS | |
| Series | 700-HV | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 30 min | ||
Number of Contacts 2 | ||
Contact Configuration DPDT | ||
Supply DC Voltage 120 V ac | ||
Contact Current 10A | ||
Supply AC Voltage 120V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Height 43mm | ||
Width 27mm | ||
Length 60mm | ||
Standards/Approvals RoHS | ||
Series 700-HV | ||
- COO (Country of Origin):
- US
The Rockwell Automation Repeat Cycle Timing Relay has DPDT contact arrangement. It is adjustable timer which have 1.0 to 100 seconds off timing range and 0.1 to 10 hours on timing range.
It is pin-style terminal
Related links
- Allen Bradley 700-HV Series DIN Rail Timer Relay 120 V ac 120V ac DPDT Switch Configuration
- Allen Bradley 700-HV Series DIN Rail Timer Relay 240 V ac 240V ac DPDT Switch Configuration
- Allen Bradley 700-HV Series DIN Rail Timer Relay 24 V dc 240V ac DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac DPDT Switch Configuration
- Allen Bradley Bulletin 700 Series Timer Relay 120 V ac 120V ac, DPDT Switch Configuration
- Allen Bradley 700-HV Series DIN Rail Timer Relay 48 V ac 48V ac 1-Function, DPDT Switch
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac DPDT Switch
