Allen Bradley Bulletin 700 Series Timer Relay, 2-Contact, 120 V ac 120V ac, DPDT Switch Configuration

Subtotal (1 unit)*

£90.57

(exc. VAT)

£108.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.57

*price indicative

RS Stock No.:
220-2655
Mfr. Part No.:
700-HTA2A1-7
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Function

Multifunction

Number of Contacts

2

Contact Configuration

DPDT

IP Rating

IP40

Supply AC Voltage

120V ac

Supply DC Voltage

120 V ac

Minimum Operating Temperature

-28°C

Terminal Type

Plug-In

Maximum Operating Temperature

65°C

Width

10.5mm

Standards/Approvals

RoHS

Length

38mm

Height

54mm

Series

Bulletin 700

COO (Country of Origin):
US

Rockwell Automation 700-HTA2A1-7 Alternating Relay


Experience superior performance and control with the 700-HTA2A1-7 Alternating Relay by Rockwell Automation. This relay unit is perfectly suited for pump panel applications.

The 700-HTA2A1-7 General Purpose Alternating Relay has a supply voltage of 120V ac, 50/60 Hz. It features Double Pole Double Throw (DPDT) contact arrangement. This unit has rugged pin style socket mounting. It has a thermal current of 10A and a rated insulation voltage of 250V IEC, 200V UL/CSA.

The Bulletin 700-HTA Alternating Relays sit between your controller and field devices. You can select the primary or secondary load or vary between the two with the alternating feature. They can be used in applications such as: pumps, compressors, air conditioning, and refrigeration units. The Rockwell Automation range of timer relays offers industry-proven reliability and high performance to suit your requirements.

Features and Benefits:


• Interposing specialty relay

• Two LED indicators show device status

• Compact plug-in design

• 3 Positions Slide Switch allows switching between loads

• Cost-effective – allows optimisation of load usage by equalising the run time of the loads

Standards:


EN 61812, EN 60947-5-1, CSA 22.2, UL508

What is a Timer Relay?


A Timer Relay is a type of control relay which provides time-delayed switching for specific logic needs. With these devices the contacts open or close before or after a certain time-period. They are often used in industrial applications and OEM equipment, such as lighting circuits, motor start control, sensitive equipment, safety control, HVAC, fans and water systems, and conveyor belt sequence delay.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy