TE Connectivity CDA-38-70025 Series Timer Relay, 110 V dc
- RS Stock No.:
- 482-031
- Distrelec Article No.:
- 303-40-617
- Mfr. Part No.:
- 3-1393136-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£280.05
(exc. VAT)
£336.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.05 |
*price indicative
- RS Stock No.:
- 482-031
- Distrelec Article No.:
- 303-40-617
- Mfr. Part No.:
- 3-1393136-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Timer Relay | |
| Function | Offset Double Ring End | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 110 V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | CDA-38-70025 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Timer Relay | ||
Function Offset Double Ring End | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 110 V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
Series CDA-38-70025 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Time delay relay is designed to enhance the reliability and efficiency of your electronic applications. Featuring innovative technology, this relay effectively manages timing functions for a wide range of uses, ensuring precise operations when needed most. The product stands out with its robust construction, making it suitable for demanding industrial environments while maintaining optimal performance. Crafted to meet professional standards, it allows for seamless integration into existing systems and ensures compliance with relevant directives. Its versatility makes it an excellent choice for both new projects and upgrades, allowing users to harness the full potential of their devices with confidence.
Delivers consistent time delay functionality for reliable operation
Compact design ensures easy installation in space constrained environments
Built to withstand industrial conditions increasing durability
Compatible with various electronic systems for versatile applications
Offers enhanced safety features to protect against malfunctions
Provides compliance with regulatory standards for peace of mind
Low maintenance requirements save time and reduce operating costs
Related links
- TE Connectivity CKB-38-37010 Series Timer Relay, 110 V dc
- GIC HM36 Series DIN Rail Timer Relay Up to 99999.9 hours
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- TE Connectivity 1-14 Series Panel Mount Timer Relay DPDT Switch Configuration
- TE Connectivity 1-14 Series Panel Mount Timer Relay 4PDT Switch Configuration
- Finder 84 Series DIN Rail Timer Relay 110 to 240 V dc 110V ac 0.1 s to 9999 h,
- Finder 85 Series Timer Relay 110 to 125 V dc 230V ac 3 to 100 min
- GIC Micon 175 Series DIN Rail Timer Relay 110 V ac 110V ac SPDT Switch Configuration
