TE Connectivity CKB-38-37010 Series Timer Relay, 110 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
481-400
Distrelec Article No.:
303-53-300
Mfr. Part No.:
3-1393137-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Timer Relay

Function

Offset Double Ring End

Minimum Operating Temperature

-40°C

Supply DC Voltage

110 V dc

Maximum Operating Temperature

55°C

Standards/Approvals

EU RoHS 2011/65/EU

Series

CKB-38-37010

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity time delay relay is designed for reliable performance in various applications, ensuring precise timing control and functionality. Equipped with a robust design, it meets the rigorous demands of electronic relay systems. It offers an essential solution for applications requiring a delayed operation, enhancing the reliability of your equipment. This product is engineered to ensure maximum durability, supporting complex electronic configurations effortlessly. Its compatibility with a range of devices makes it an ideal choice for both industrial and specific consumer applications, brought to you by a trusted manufacturer known for their commitment to quality and innovation.

Offers precise timing control for enhanced operational reliability

Robust construction designed to withstand diverse environmental conditions

Compatible with a variety of electronic systems for versatile application

Designed with safety standards in mind to ensure user protection

Enhances system efficiency by optimizing electronic relay functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy