TE Connectivity TR14I3DN Series Timer Relay, 120 V ac 120V ac, 120 s, 4 SPDT Switch Configuration

Subtotal (1 unit)*

£862.82

(exc. VAT)

£1,035.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£862.82

*price indicative

RS Stock No.:
476-243
Distrelec Article No.:
303-53-358
Mfr. Part No.:
3-1423393-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Timer Relay

Time Range

120 s

Contact Configuration

4 SPDT

Supply DC Voltage

120 V ac

Supply AC Voltage

120V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

Standards/Approvals

File LR29186, UL E15631

Series

TR14I3DN

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Timer relay is expertly designed for reliability and versatility in a range of applications. This innovative component operates efficiently at 120VAC and is tailored for timing operations with a duration of 120 seconds. Its robust design incorporates a magnetic latch, ensuring consistent performance and minimal energy consumption. It optimises operational safety, providing peace of mind for installations where electrical reliability is paramount. Moreover, this relay is marked as obsolete, underlining its established presence in the market, making it ideal for replacement needs in existing systems. This product is not only focused on functionality but also compliance, navigating complex regulations with ease.

Designed for a variety of timing applications

Significantly reduces energy consumption during operation

Utilises a magnetic latch for improved reliability

Ensures operational safety in demanding environments

Crafted to meet industry compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy