TE Connectivity 1-14 Series Panel Mount Timer Relay, 2-Contact, DPDT Switch Configuration
- RS Stock No.:
- 816-470
- Mfr. Part No.:
- 1-1423164-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-470
- Mfr. Part No.:
- 1-1423164-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Timer Relay | |
| Mount Type | Panel Mount | |
| Number of Contacts | 2 | |
| Contact Configuration | DPDT | |
| Series | 1-14 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Timer Relay | ||
Mount Type Panel Mount | ||
Number of Contacts 2 | ||
Contact Configuration DPDT | ||
Series 1-14 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity time delay relay is a DC device is designed for precise control in various applications, featuring a dual form C DPDT-CO configuration, ensuring reliable performance under demanding conditions.
Rated for DC operation with a contact current of 10 A
Utilises screw terminals for both main and Coil terminations
Designed for chassis mounting with included mounting brackets
Operates within an ambient temperature range of -30 to 75 °C
Timing range offers flexibility from 0.1 to 1 seconds, suitable for various applications
Related links
- TE Connectivity 1-14 Series Panel Mount Timer Relay 4PDT Switch Configuration
- RS PRO Timer Relay 1 → 30 s DPDT Switch Configuration
- Schneider Electric Harmony Time Series Chassis Timer Relay DPDT Switch Configuration
- Omron H3Y-2 Series DIN Rail Solid State Timer 30 s DPDT Switch Configuration
- RS PRO Timer Relay 1 → 30 min DPDT Switch Configuration
- RS PRO Timer Relay 0.2 → 5 min DPDT Switch Configuration
- RS PRO Timer Relay 0.5 → 10 min DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 1.5 → 30 min DPDT Switch Configuration
