RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F120RTKRTB5K0

Bulk discount available

Subtotal (1 pack of 250 units)*

£2.00

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 - 2250£0.008£2.00
2500 - 6000£0.008£2.00
6250 - 24750£0.008£2.00
25000 - 124750£0.007£1.75
125000 +£0.006£1.50

*price indicative

RS Stock No.:
697-199
Mfr. Part No.:
RND 155M207F120RTKRTB5K0
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Power Rating

600mW

Composition

Metal Film

Tolerance

1%

Axial/Radial

Axial

Technology

Metal Film

COO (Country of Origin):
TW
The RND Precision-engineered metal film fixed resistor is specifically crafted for accuracy and reliability in various applications. Meeting rigorous industry standards such as IEC 60115-1 and MIL-R-10509, this resistor boasts exceptional thermal stability and low noise characteristics. Designed with a conformal multi-layer coating, it ensures enhanced durability and protection against environmental factors. The colour coding adheres to MIL and EIA standards, facilitating easy identification and integration into your projects. This product is also compliant with RoHS regulations, ensuring it is free from hazardous substances, making it an ideal choice for environmentally conscious designs.

Special tin-plated electrolytic copper lead wire enhances conductivity
Complies with RoHS requirements, ensuring environmental safety
Optimised for a range of applications, from industrial to automotive
High power rating and temperature resilience cater to demanding environments

Related links