RS PRO Thread Repair Insert, Metric, Drill Size 10.8 mm

Subtotal (1 tube of 5 units)*

£43.81

(exc. VAT)

£52.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£43.81£8.762

*price indicative

RS Stock No.:
765-549
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thread Repair Insert

Thread

Metric

Drill Size

10.8 mm

Thread Length

12mm

Material

303 Stainless Steel

Diameter / Pitch

10.8mm

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO M6 x 1.0 Thread Repair Insert, 12 mm


The RS PRO M6 x 1.0 Thread Repair Insert is designed to restore damaged or worn threads in a variety of materials. Made from high-quality 303 stainless steel, it offers excellent durability and corrosion resistance, ensuring long-lasting performance in demanding environments. Ideal for maintenance and repair applications, this insert provides a reliable solution for extending the life of threaded components.

Features and Benefits


Material: 303 stainless steel provides superior corrosion resistance and durability.
Thread Type: Metric thread ensures compatibility with a wide range of applications.
Thread Length: 12 mm length offers flexibility for various repair needs.
Drill Size: 10.8 mm drill size allows for precise installation.
Standards: Complies with REACH standards for safety and environmental protection.

Applications


Automotive industry
Aerospace maintenance
Industrial machinery repair
Marine equipment servicing

Additional Information


Complies with REACH standards for environmental and safety assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy