RS PRO Thread Repair Insert, Metric, Drill Size 8.8 mm
- RS Stock No.:
- 765-544
- Brand:
- RS PRO
Subtotal (1 tube of 5 units)*
£33.91
(exc. VAT)
£40.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 123 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £33.91 | £6.782 |
*price indicative
- RS Stock No.:
- 765-544
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thread Repair Insert | |
| Thread | Metric | |
| Drill Size | 8.8 mm | |
| Thread Length | 10mm | |
| Diameter / Pitch | 8.8mm | |
| Material | 303 Stainless Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thread Repair Insert | ||
Thread Metric | ||
Drill Size 8.8 mm | ||
Thread Length 10mm | ||
Diameter / Pitch 8.8mm | ||
Material 303 Stainless Steel | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO M6 x 1.0 Thread Repair Insert, 10 mm
The RS PRO M6 x 1.0 Thread Repair Insert is designed to restore damaged or worn threads to their original condition. Made from Durable 303 stainless steel, it ensures long-lasting performance and reliability in various industrial applications. This insert is Ideal for maintenance and repair tasks, providing a cost-effective solution to extend the life of components.
Features and Benefits
Material: 303 stainless steel offers excellent corrosion resistance and durability.
Thread Type: Metric threading ensures compatibility with standard metric fasteners.
Thread Length: 10 mm length provides secure and stable thread engagement.
Drill Size: Requires an 8.8 mm drill size for proper installation.
Compliance: Meets REACH standards for safety and environmental protection.
Thread Type: Metric threading ensures compatibility with standard metric fasteners.
Thread Length: 10 mm length provides secure and stable thread engagement.
Drill Size: Requires an 8.8 mm drill size for proper installation.
Compliance: Meets REACH standards for safety and environmental protection.
Applications
Automotive repair
Aerospace maintenance
Industrial machinery refurbishment
General engineering
Aerospace maintenance
Industrial machinery refurbishment
General engineering
Additional Information
Complies with REACH standards for safety and environmental considerations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thread Repair Insert Drill Size 16.8 mm
- RS PRO Thread Repair Insert Drill Size 16.5 mm
- RS PRO Thread Repair Insert Drill Size 20.6 mm
- RS PRO Thread Repair Insert Drill Size 14.8 mm
- RS PRO Thread Repair Insert Drill Size 6.9 mm
- RS PRO Thread Repair Insert Drill Size 12.8 mm
- RS PRO Thread Repair Insert Drill Size 10.3 mm
- RS PRO Thread Repair Insert Drill Size 10.8 mm
