RS PRO Thread Repair Insert, Metric, Drill Size 14.8 mm

Subtotal (1 tube of 3 units)*

£24.27

(exc. VAT)

£29.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£24.27£8.09

*price indicative

RS Stock No.:
765-545
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread

Metric

Product Type

Thread Repair Insert

Drill Size

14.8 mm

Thread Length

16mm

Material

303 Stainless Steel

Diameter / Pitch

14.8mm

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO M12 x 1.75 Thread Repair Insert 16 mm


The RS PRO M12 x 1.75 Thread Repair Insert is designed to restore damaged or worn threads in metal components, ensuring a secure and reliable fit. Made from Durable 303 stainless steel, this insert provides excellent corrosion resistance and longevity, making it Ideal for industrial applications.

Features and Benefits


Material: 303 stainless steel offers high corrosion resistance and durability.
Thread Size: M12 x 1.75 ensures compatibility with standard metric threads.
Thread Length: 16 mm provides sufficient engagement for secure repairs.
Drill Size: 14.8 mm drill size required for installation, simplifying the repair process.
Standards: Complies with REACH standards for safety and environmental protection.

Applications


Automotive repair
Aerospace maintenance
Industrial machinery refurbishment
Marine equipment servicing

Additional Information


Complies with REACH standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy