RS PRO Thread Repair Insert, Metric, Drill Size 10.8 mm

Image representative of range

Subtotal (1 tube of 5 units)*

£35.01

(exc. VAT)

£42.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 158 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£35.01£7.002

*price indicative

RS Stock No.:
765-546
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread

Metric

Product Type

Thread Repair Insert

Drill Size

10.8 mm

Thread Length

12mm

Material

303 Stainless Steel

Diameter / Pitch

10.8mm

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO M8 x 1.25 Thread Repair Insert 12 mm


RS PRO offers a reliable solution for repairing damaged or worn threads with the M8 x 1.25 Thread Repair Insert. Crafted from Durable 303 Stainless Steel, this insert ensures longevity and resilience in demanding environments. Ideal for maintenance and repair operations, it provides a cost-effective alternative to replacing entire components.

Features and Benefits


Material: 303 Stainless Steel provides excellent corrosion resistance and durability.
Thread Type: Metric thread ensures compatibility with a wide range of applications.
Thread Length: 12 mm length offers secure and stable thread engagement.
Drill Size: Requires a 10.8 mm drill size for precise installation.
Standards: Complies with REACH standards for safety and environmental protection.

Applications


Automotive repair and maintenance
Industrial machinery refurbishment
Aerospace component repair
General engineering applications

Additional Information


Complies with REACH standards ensuring safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy