Jumo Capillary Thermostat, 15°C Max, NC, Automatic Reset, Surface Mount
- RS Stock No.:
- 279-649
- Mfr. Part No.:
- 604100/20-5-140-3000-0-40/404
- Brand:
- Jumo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£74.25
(exc. VAT)
£89.10
(inc. VAT)
- RS Stock No.:
- 279-649
- Mfr. Part No.:
- 604100/20-5-140-3000-0-40/404
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | 15°C | |
| Thermostat Type | Capillary | |
| Switch Configuration | NC | |
| Mounting Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature -10°C | ||
Maximum Temperature 15°C | ||
Thermostat Type Capillary | ||
Switch Configuration NC | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounted Thermostat with changeover contact is very robust and can also be used in rough conditions. The measuring system can be used up to a maximum permissible probe temperature of 120 °C without any problems. Taking into account a bending radius of 20 mm, the cable can be laid flexibly as required. The thermostat has a switching differential of approx. 0.5 to 2.5 K and automatically switches back to the original state after the switch off temperature has been exceeded by this value. When the temperature at the probe cools down below -20 °C, the circuit between terminal 1 and terminal 2 opens, but closes again automatically when the temperature rises. If the measuring system is destroyed, the circuit is permanently opened and the switching contact is then in a neutral position. The safety temperature monitor is very flexible and can be used in building automation as well as in heating, air conditioning and ventilation technology.
Shock resistant case made of high quality plastic
Device has an EAC approval
Maximum ambient temperature at the case 80°C
Ambient temperature at the case must be 2 K above the set switching point for error-free operation
Case mounted directly on the bottom section as a wall mounting
switch off temperature set easily using a screwdriver after removing the case lid
Set switch off temperature visible through an inspection glass in the case lid
Safety temperature monitor high switching accuracy of +/-2 K
No auxiliary energy required for temperature measurement
Quick installation with Push-In© terminals
Maximum switching capacity AC 230 V 16 A
Thermostat probe cable made of copper
Device has an EAC approval
Maximum ambient temperature at the case 80°C
Ambient temperature at the case must be 2 K above the set switching point for error-free operation
Case mounted directly on the bottom section as a wall mounting
switch off temperature set easily using a screwdriver after removing the case lid
Set switch off temperature visible through an inspection glass in the case lid
Safety temperature monitor high switching accuracy of +/-2 K
No auxiliary energy required for temperature measurement
Quick installation with Push-In© terminals
Maximum switching capacity AC 230 V 16 A
Thermostat probe cable made of copper
Related links
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat SPST, Wall Mount
- Jumo frostTHERM Changeover Thermostats 230 V, -10 → +15 °C
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NC Surface Mount

