Jumo Capillary Thermostat, 100 °C Max, Automatic Reset, NC, 10 A, Surface Mount
- RS Stock No.:
- 278-778
- Mfr. Part No.:
- 603026/0101-1-025-30-0-00-20-13-46-120-15-6 000
- Brand:
- Jumo
Subtotal (1 unit)*
£339.18
(exc. VAT)
£407.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.18 |
*price indicative
- RS Stock No.:
- 278-778
- Mfr. Part No.:
- 603026/0101-1-025-30-0-00-20-13-46-120-15-6 000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermostat | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Configuration | NC | |
| Thermostat Type | Capillary | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 10A | |
| Standards/Approvals | DIN EN 14597, DIN 3852/2, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Series | 603026 | |
| Mount Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermostat | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Contact Configuration NC | ||
Thermostat Type Capillary | ||
Contact AC Voltage 230V ac | ||
Contact Current 10A | ||
Standards/Approvals DIN EN 14597, DIN 3852/2, EAC, RoHS | ||
Hazardous Area Certification No | ||
Series 603026 | ||
Mount Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo Mechanical Surface Mounting Double Thermostat is very robust and can also be used in rough conditions. The measuring systems used operate according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 125 °C without any problems. The protection tube made of nickel plated brass has a diameter of 15 mm. It is fastened by a thread G 1/2 Form A according to DIN 3852/2. The maximum permissible ambient temperature at the case (protection class IP54) is 80 °C. The thermostat can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and mechanical engineering as well as in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers. Once the temperature falls below the switch off temperature by the value of the switching differential, they automatically return to the original state.
Approved according to DIN EN 14597 and an EAC approval
Device comprises two temperature controllers
Desired switch off temperature can be set independently using a set point adjuster on a scale
Temperature controllers have a high switching point accuracy of +0/-1.5% in the upper third of the scale
They have a switching difference (hysteresis) of approx. 3 to 4% of the scale range
After reaching the switch off point and the temperature controllers switch off
No additional auxiliary power is required for temperature measurement
Electrical connection is made by screw terminals connected directly to the installed micro switches
Micro switches can directly switch a maximum permissible switching capacity of AC 230 V / 10 A
Related links
- Jumo Capillary Thermostat Automatic Reset 10 A, Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Temperature Monitor Safety
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Restart Lock 1 NO/1 NC, 10
- Jumo Capillary Thermostat Automatic Reset 10 A, Surface Mount
- Jumo Capillary Thermostat Automatic Reset 10 A, Surface Mount
- Jumo Capillary Thermostat Automatic Reset 10 A, Surface Mount
