Jumo Capillary Thermostat, 120 °C Max, Automatic Reset, NC, 10 A, Surface Mount

Subtotal (1 unit)*

£398.54

(exc. VAT)

£478.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£398.54

*price indicative

RS Stock No.:
278-790
Mfr. Part No.:
603026/0170-1-042-30-0-00-20-13-46-150-15-6 000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Operating Temperature

20°C

Product Type

Thermostat

Maximum Operating Temperature

120°C

Contact Configuration

NC

Thermostat Type

Capillary

Contact AC Voltage

230V ac

Terminal Type

Twin-Purpose Terminal

Contact Current

10A

Contact DC Voltage

96V dc

Series

603026

Hazardous Area Certification

No

Standards/Approvals

DGRL, EAC, DIN 3852/2, DIN EN 14597, RoHS

Mount Type

Surface Mount

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo Mechanical Surface Mounting Double Thermostat is very robust and can also be used in rough conditions. The electrical connection is made by screw terminals connected directly to the installed microswitches, which can directly switch a maximum permissible switching capacity of AC 230 V / 10 A. The measuring systems used operate according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 140°C without any problems. It is fastened by a thread G 1/2 Form A according to DIN 3852/2. The maximum permissible ambient temperature at the case (protection class IP54) is 80 °C. The thermostat can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and mechanical engineering as well as in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.

Approved according to DIN EN 14597 and an EAC approval

Device includes a temperature controller and safety temperature limiter

Controller temperature is set via a set point adjuster

switch off temperature of the safety limiter is set with a screwdriver after removing the case cover

High switching accuracy of +0/-1.5 % in the upper third of the scale

Switching difference approx. 3-4 %

If the temperature exceeds the set limit and circuit opens and the microswitch locks

Micro switch can be manually unlocked once the temperature drops by approx. 10% of the scale range

If the system is destroyed and the circuit remains open and unlocking is not possible

Switching contact goes into a neutral position

STB circuit opens when the temperature drops below approx. -20°C

STB can be unlocked manually by the restart button once the temperature rises above -20°C

No additional auxiliary power is needed for temperature measurement

Protection tube made of nickel plated brass and diameter 15 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy