Jumo Capillary Thermostat, +130°C Max, NO/NC, Automatic Reset, Surface Mount

Bulk discount available

Subtotal (1 unit)*

£74.25

(exc. VAT)

£89.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£74.25
5 - 11£71.20
12 +£68.14

*price indicative

RS Stock No.:
684-1208
Mfr. Part No.:
603070/0070-7-671-000-00-2000-40-10-00-00-000-00-6
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Temperature

+70°C

Maximum Temperature

+130°C

Thermostat Type

Capillary

Switch Configuration

NO/NC

Contact Rating

16A

Contact Voltage Rating

250V ac

Terminal Type

Screw

Reset Type

Automatic

Mounting Type

Surface Mount

COO (Country of Origin):
DE

heatTHERM-DR - Safety temperature limiter


Thermostat for top-hat rail assembly
Must be unlocked manually if the limit value is exceeded
The current circuit remains open if the measuring system is destroyed
Capillary length 2000 mm
Stable switch point position through ambient temperature compensation
Push-in connection technology reduces installation time by 50 %
Protection system IP20

Standards

DIN EN 14597

Related links