Jumo Capillary Thermostat, +130°C Max, NO/NC, Automatic Reset, Surface Mount

Bulk discount available

Subtotal (1 unit)*

£74.25

(exc. VAT)

£89.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£74.25
5 - 11£71.22
12 +£68.14

*price indicative

RS Stock No.:
684-1201
Mfr. Part No.:
603070/0020-7-671-000-70-2000-40-10-00-00-000-00-6
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Temperature

+70°C

Maximum Temperature

+130°C

Thermostat Type

Capillary

Switch Configuration

NO/NC

Contact Rating

16A

Contact Voltage Rating

250V ac

Terminal Type

Screw

Reset Type

Automatic

Mounting Type

Surface Mount

COO (Country of Origin):
DE

heatTHERM-DR - safety temperature monitor


Thermostat for top-hat rail assembly
The current circuit remains open if the measuring system is destroyed
Capillary length 2000 mm
Stable switch point position through ambient temperature compensation
Push-in connection technology reduces installation time by 50 %
Protection system IP20

Standards

DIN EN 14597

Related links