Jumo Capillary Thermostat, Automatic Reset, Surface Mount

Subtotal (1 unit)*

£180.62

(exc. VAT)

£216.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£180.62

*price indicative

RS Stock No.:
279-355
Mfr. Part No.:
603070/0020-5-384-000-70-0-00-80-6-20-00-0/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Thermostat Type

Capillary

Mounting Type

Surface Mount

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo 1 pole mechanical surface mounting thermostat with changeover contact is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 600°C. The maximum permissible ambient temperature at the switch head is 80°. When the temperature at the probe cools down below -20 °C, the circuit between terminal 1 and terminal 2 opens, but closes again automatically when the temperature rises. If the measuring system is destroyed, the circuit is permanently opened, the switching contact is then in a neutral position. It is very flexible and can be used in building automation as well as in heating, air conditioning and ventilation technology. Further areas of application are the plastics industry, apparatus and mechanical engineering as well as furnace construction and temperature monitoring in laboratory and climatic chambers.

Shock resistant case made of high quality plastic
Approved according to DIN EN 14597 and DGRL and has an EAC approval
Case fixed to bottom section with sheet flange and two screws (hole distance 65 mm)
Shutdown temperature set using screwdriver on a scale and visible through inspection glass
Safety temperature monitor with changeover contact of +0/-5 % accuracy in the upper third of the scale
Integrated temperature compensation minimizes ambient temperature effects
No auxiliary energy required for temperature measurement
Electrical connection via Push In© terminals reducing installation time
Max switching capacity of AC 230 V / 16 A
Thermostat hysteresis of approx. 35 K and auto switches back after temperature drop

Related links