Jumo Capillary Thermostat, 500°C Max, Automatic Reset, Surface Mount
- RS Stock No.:
- 278-793
- Mfr. Part No.:
- 603021/20-1-046-70-0-00-31-13-20-200-8-6 000
- Brand:
- Jumo
Subtotal (1 unit)*
£389.18
(exc. VAT)
£467.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £389.18 |
*price indicative
- RS Stock No.:
- 278-793
- Mfr. Part No.:
- 603021/20-1-046-70-0-00-31-13-20-200-8-6 000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 20°C | |
| Maximum Temperature | 500°C | |
| Thermostat Type | Capillary | |
| Reset Type | Automatic | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 20°C | ||
Maximum Temperature 500°C | ||
Thermostat Type Capillary | ||
Reset Type Automatic | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 575°C. A decisive advantage is that no additional auxiliary energy is necessary for temperature measurement. The electrical connection is made directly to the installed microswitch via screw terminals, which can directly switch a maximum permissible switching capacity of AC 230 V / 10 A. The safety temperature limiter can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Protection tube made of high-quality stainless steel with a diameter of 8 mm
Open at the bottom to allow the stainless steel sensor to optimally record temperature
Fixed with G 1/2 thread according to DIN 3852/2
Max permissible ambient temperature at switch head 80°C and protection class IP54
Desired switch off temperature set with screwdriver after removing case lid
Temperature limiter with high switching point accuracy of +0/-5 K in the upper third of scale
If measuring system is damaged and circuit is permanently opened and no contacts are switched
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Protection tube made of high-quality stainless steel with a diameter of 8 mm
Open at the bottom to allow the stainless steel sensor to optimally record temperature
Fixed with G 1/2 thread according to DIN 3852/2
Max permissible ambient temperature at switch head 80°C and protection class IP54
Desired switch off temperature set with screwdriver after removing case lid
Temperature limiter with high switching point accuracy of +0/-5 K in the upper third of scale
If measuring system is damaged and circuit is permanently opened and no contacts are switched
Related links
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
