Jumo Capillary Thermostat, 500°C Max, Automatic Reset, Surface Mount
- RS Stock No.:
- 278-960
- Mfr. Part No.:
- 603021/70-1-046-00-0-00-31-13-20-200-8-6 574
- Brand:
- Jumo
Subtotal (1 unit)*
£442.03
(exc. VAT)
£530.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £442.03 |
*price indicative
- RS Stock No.:
- 278-960
- Mfr. Part No.:
- 603021/70-1-046-00-0-00-31-13-20-200-8-6 574
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 20°C | |
| Maximum Temperature | 500°C | |
| Thermostat Type | Capillary | |
| Reset Type | Automatic | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 20°C | ||
Maximum Temperature 500°C | ||
Thermostat Type Capillary | ||
Reset Type Automatic | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The protection tube made of high quality stainless steel has a diameter of 8 mm and is open at the bottom so that the stainless steel sensor looks out of the protection tube and can optimally record the temperature. The electrical connection is made directly to the installed microswitch via screw terminals, which can directly switch a maximum permissible switching capacity of AC 230 V / 10 A. The safety temperature limiter can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Fixed with thread G 1/2 form A according to DIN 3852/2
Max ambient temperature at switch head (IP54) is 80°C
Set switch off temperature using a screwdriver after removing case lid
If temperature exceeds limit and circuit opens and signal contact closes
Micro switch locks and can be manually unlocked after temperature drops ∼15%
STB accuracy is +0/-5 K in upper third of scale
If system is damaged and circuit remains open and unlocking is not possible
No additional auxiliary energy is necessary for temperature measurement
Measuring system operates on fluid expansion principle
Usable up to a maximum permissible probe temperature of 575°C
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Fixed with thread G 1/2 form A according to DIN 3852/2
Max ambient temperature at switch head (IP54) is 80°C
Set switch off temperature using a screwdriver after removing case lid
If temperature exceeds limit and circuit opens and signal contact closes
Micro switch locks and can be manually unlocked after temperature drops ∼15%
STB accuracy is +0/-5 K in upper third of scale
If system is damaged and circuit remains open and unlocking is not possible
No additional auxiliary energy is necessary for temperature measurement
Measuring system operates on fluid expansion principle
Usable up to a maximum permissible probe temperature of 575°C
Related links
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
