Jumo Capillary Thermostat, 150 °C Max Temperature Monitor, Restart Lock, Temperature Limiter, Safety Temperature
- RS Stock No.:
- 279-178
- Mfr. Part No.:
- 603021/70-1-043-00-0-00-20-13-46-200-8-6/574
- Brand:
- Jumo
Subtotal (1 unit)*
£332.22
(exc. VAT)
£398.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £332.22 |
*price indicative
- RS Stock No.:
- 279-178
- Mfr. Part No.:
- 603021/70-1-043-00-0-00-20-13-46-200-8-6/574
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermostat | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 150°C | |
| Thermostat Type | Capillary | |
| Contact Configuration | CO | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 230V dc | |
| Contact Current | 10A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 14597, TR ZU 004/2011 (LVD), 2014/68/EU | |
| Series | ATH | |
| Mount Type | Surface Mount | |
| Reset Type | Automatic | |
| Switch Function | Temperature Monitor, Restart Lock, Temperature Limiter, Safety Temperature Limiter, Safety Temperature Monitor, Microswitch With Change Over Contact | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermostat | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 150°C | ||
Thermostat Type Capillary | ||
Contact Configuration CO | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 230V dc | ||
Contact Current 10A | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 14597, TR ZU 004/2011 (LVD), 2014/68/EU | ||
Series ATH | ||
Mount Type Surface Mount | ||
Reset Type Automatic | ||
Switch Function Temperature Monitor, Restart Lock, Temperature Limiter, Safety Temperature Limiter, Safety Temperature Monitor, Microswitch With Change Over Contact | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 175°C. A decisive advantage is that no additional auxiliary energy is necessary for temperature measurement. The electrical connection is made directly to the installed microswitch via screw terminals, which can directly switch a maximum permissible switching capacity of AC 230 V / 10 A. The safety temperature limiter can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers. If the measuring system is damaged, the circuit is permanently opened and unlocking is not possible.
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Protection tube made of nickel plated brass and 8 mm diameter
Fixed with G 1/2 form A thread according to DIN 3852/2
Max. ambient temperature at switch head is 80 °C (IP54 protection)
switch off temperature can be set with a screwdriver after removing the case lid
Circuit (terminal 2) opens and signal contact (terminal 4) closes if temperature exceeds set limit
Micro switch is mechanically locked
High switching point accuracy of +0/-5 K in the upper third of the scale
Micro switch can be manually unlocked after danger temperature falls below 10% of scale range
Switching contact remains neutral when the system is damaged
Circuit opens when temperature drops below approx. -20 °C
Related links
- Jumo Capillary Thermostat Safety Temperature Limiter
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Safety Temperature Limiter
- Jumo Capillary Thermostat Changeover Contact Safety
- Jumo Capillary Thermostat Temperature Monitor
- Jumo Capillary Thermostat Safety Temperature Limiter
- Jumo Capillary Thermostat Safety Temperature Limiter Safety
- Jumo Capillary Thermostat Automatic Reset Surface Mount
