Jumo Capillary Thermostat, 15°C Max, NC, Automatic Reset, Surface Mount
- RS Stock No.:
- 279-392
- Mfr. Part No.:
- 604100/20-5-140-6000-0-40/404
- Brand:
- Jumo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£122.62
(exc. VAT)
£147.14
(inc. VAT)
- RS Stock No.:
- 279-392
- Mfr. Part No.:
- 604100/20-5-140-6000-0-40/404
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | 15°C | |
| Thermostat Type | Capillary | |
| Switch Configuration | NC | |
| Reset Type | Automatic | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature -10°C | ||
Maximum Temperature 15°C | ||
Thermostat Type Capillary | ||
Switch Configuration NC | ||
Reset Type Automatic | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounted Thermostat with changeover contact is very robust and can also be used in rough conditions. The measuring system can be used up to a maximum permissible probe temperature of 120 °C without any problems. Taking into account a bending radius of 20 mm, the cable can be laid flexibly as required. For physical reasons, the ambient temperature at the case must be 2 K above the set switching point so that the device can operate without errors. The case is mounted directly on the bottom section of the case as a wall mounting. With the aid of a screwdriver, the desired switch off temperature can be easily set on a scale after removing the case lid. If the measuring system is destroyed, the circuit is permanently opened and the switching contact is then in a neutral position. The safety temperature monitor is very flexible and can be used in building automation as well as in heating, air conditioning and ventilation technology.
Shock resistant case made of high quality plastic
Device has an EAC approval
Set switch off temperature visible through inspection glass
High switching accuracy of +/-2 K
No auxiliary energy required
Quick installation with Push-In© terminals
Max switching capacity AC 230 V 16 A
Circuit 1-2 opens 1-4 closes if probe temperature drops below set value over 30 cm
Hysteresis 0.5 to 2.5 K auto reset after exceeding switch off temperature
Circuit between 1 and 2 terminal opens below -20°C auto closes when temperature rises
Max ambient temperature at case 80°C
Probe cable of the thermostat is made of copper
Device has an EAC approval
Set switch off temperature visible through inspection glass
High switching accuracy of +/-2 K
No auxiliary energy required
Quick installation with Push-In© terminals
Max switching capacity AC 230 V 16 A
Circuit 1-2 opens 1-4 closes if probe temperature drops below set value over 30 cm
Hysteresis 0.5 to 2.5 K auto reset after exceeding switch off temperature
Circuit between 1 and 2 terminal opens below -20°C auto closes when temperature rises
Max ambient temperature at case 80°C
Probe cable of the thermostat is made of copper
Related links
- Jumo Capillary Thermostat SPST, Wall Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo frostTHERM Changeover Thermostats 230 V, -10 → +15 °C
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NC Surface Mount

