Jumo frostTHERM CO Thermostat, 16 A, 230V, 80 °C, -20 °C, -10 → 15°C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
285-7811
Distrelec Article No.:
301-42-365
Mfr. Part No.:
604100/20-5-140-3000-0-40/404
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermostat

Switch Configuration

CO

Supply Voltage

230V

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Contact Current

16A

Standards/Approvals

REACH Regulation No SVHC, RoHS Conforms

Temperature Setting Range

-10 → 15°C

Series

frostTHERM

COO (Country of Origin):
DE
The surface-mounted thermostat with a single-pole snap-action switch. It is designed for temperature monitoring in ventilation and air conditioning systems to prevent damage caused by frost. The thermostat features a low switching differential, high reproducibility, and automatic or manual reset options for added convenience.

Connection technology reduces installation time by 50%

Maximum switching capacity of 16 A at 230 V

Protection types include IP40-IP65 for AT and IP20 for DR

High application flexibility and latest connection technology

Suitable for wall, pipe, and DIN rail mounting

Push-In terminal technology allows for easy and safe wiring

Direct switching of loads up to 16 A at 230 V AC without needing a contactor

Snap-action switch with single-pole changeover contact for high switching reliability

Adjustable switching point and high accuracy of +/- 2°C

Compact design with various probe line lengths available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy