RS PRO Type K Mineral Insulated Thermocouple 300 mm Length, 1.5 mm Diameter → 1100 °C Max, RSCAL

Subtotal (1 unit)*

£104.74

(exc. VAT)

£125.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.74

*price indicative

RS Stock No.:
181-7293
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Mineral Insulated Thermocouple

Probe Diameter

1.5mm

Probe Length

300mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

1100°C

Standards/Approvals

IEC, RoHS Compliant

Calibrated

RSCAL

COO (Country of Origin):
GB

Type K Mineral Insulated Thermocouples with Ceramic Plug and Ceramic Socket


Type K thermocouples with insulated hot junction and supplied with a miniature ceramic plug and socket to suit many applications and processes.

310 stainless steel sheath

Diameters available: 1.0, 1.5 and 3.0 mm

Probe temperature range: -40 ºC up to +1100 ºC

White connectors with colour coded dot on body

Conforms to IEC 584 specification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy