RS PRO Type K Mineral Insulated Thermocouple 300 mm Length, 1.5 mm Diameter → 1100 °C Max, RSCAL
- RS Stock No.:
- 863-656
- Brand:
- RS PRO
Subtotal (1 unit)*
£104.74
(exc. VAT)
£125.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.74 |
*price indicative
- RS Stock No.:
- 863-656
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mineral Insulated Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1.5mm | |
| Probe Length | 300mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 1100°C | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mineral Insulated Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1.5mm | ||
Probe Length 300mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 1100°C | ||
Standards/Approvals IEC, RoHS Compliant | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Type K Mineral Insulated Thermocouples with Ceramic Plug and Ceramic Socket
Type K thermocouples with insulated hot junction and supplied with a miniature ceramic plug and socket to suit many applications and processes.
310 stainless steel sheath
Diameters available: 1.0, 1.5 and 3.0 mm
Probe temperature range: -40 ºC up to +1100 ºC
White connectors with colour coded dot on body
Conforms to IEC 584 specification
Related links
- RS PRO Type K Mineral Insulated Thermocouple 300 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 300 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 300 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 300 mm Length, 1.5 mm Diameter → 1100 °C Max


