RS PRO Type K Mineral Insulated Thermocouple 300 mm Length, 4.5 mm Diameter → 1100 °C Max, RSCAL

Subtotal (1 unit)*

£78.07

(exc. VAT)

£93.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 30 November 2026
  • Plus 11 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.07

*price indicative

RS Stock No.:
863-660
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mineral Insulated Thermocouple

Thermocouple Type

K

Probe Diameter

4.5mm

Probe Length

300mm

Maximum Temperature Sensed

1100°C

Probe Material

Stainless Steel

Terminal Type

Plug

Cable Length

300mm

Standards/Approvals

IEC, RoHS Compliant

Calibrated

RSCAL

COO (Country of Origin):
GB

Type K or J Mineral Insulated Thermocouples with Standard Plug


Type K or J thermocouples with insulated hot junction (un-grounded) with highly flexible construction to suit many applications and processes.

Type K uses 310 stainless steel sheath; type J uses 321 stainless steel sheath

1.5, 3.0, 4.5 or 6.0 mm diameters available

Probe temperature range from -40 °C to +1100 °C

Standard plug termination (200 °C)

Conforms to IEC 584 specification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy