RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 4.5 mm Diameter → 1100 °C Max, RSCAL
- RS Stock No.:
- 181-7302
- Brand:
- RS PRO
Subtotal (1 unit)*
£82.75
(exc. VAT)
£99.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.75 |
*price indicative
- RS Stock No.:
- 181-7302
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mineral Insulated Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 4.5mm | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | 1100°C | |
| Probe Material | Stainless Steel | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Response Time | 10s | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mineral Insulated Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 4.5mm | ||
Probe Length 500mm | ||
Maximum Temperature Sensed 1100°C | ||
Probe Material Stainless Steel | ||
Standards/Approvals IEC, RoHS Compliant | ||
Response Time 10s | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Type K or J Mineral Insulated Thermocouples with Standard Plug
Type K or J thermocouples with insulated hot junction (un-grounded) with highly flexible construction to suit many applications and processes.
Type K uses 310 stainless steel sheath; type J uses 321 stainless steel sheath
1.5, 3.0, 4.5 or 6.0 mm diameters available
Probe temperature range from -40 °C to +1100 °C
Standard plug termination (200 °C)
Conforms to IEC 584 specification
Related links
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 4.5 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 300 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 750 mm Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 300 mm Length, 4.5 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 6 mm Diameter → 1100 °C Max

