RS PRO Type T Exposed Junction Thermocouple 2 m Length, 1 mm Diameter, -75 °C → 250 °C Max, RSCAL
- RS Stock No.:
- 872-485
- Brand:
- RS PRO
Subtotal (1 unit)*
£43.27
(exc. VAT)
£51.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 421 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.27 |
*price indicative
- RS Stock No.:
- 872-485
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | T | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 2m | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Miniature Plug | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type T | ||
Product Type Exposed Junction Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 2m | ||
Probe Material Perfluoroalkoxy Alkane | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Miniature Plug | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
RS PRO Type T Thermocouple 2 m Length, 1/0.315 mm Diameter, +250°C
To measure temperatures quickly and reliably, choose this thermocouple from RS PRO. It's a Type T thermocouple that's designed for temperature sensing applications of up to +250°C.
A welded exposed junction gives this thermocouple a quick response time. This junction is also highly sensitive, which enhances accuracy when taking temperature readings. For flexibility and resistance to chemicals, the leads are insulated in a PFA (perfluoroalkoxy) Teflon material, making this thermocouple suitable for use in tough industrial settings.
Connection and disconnection are easy thanks to the miniature flat pin plug on one end. You'll commonly find this type of thermocouple used in applications for testing and development.
Features and Benefits
Note
Small Pack Size:123-6329
Large Pack Size:262-3199
Large Pack Size:262-3199
Related links
- RS PRO Type T Exposed Junction Thermocouple 2 m Length -75 °C → 250 °C Max, RSCAL
- RS PRO Type Type T Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max, RSCAL
- RS PRO ANSI Type Type T Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max, RSCAL
- RS PRO Type T Exposed Junction Thermocouple 2 m Length -75 °C → 250 °C Max
- RS PRO Type Type T Exposed Junction Thermocouple 2 m Length -75 °C → 250 °C Max
- RS PRO Type T Exposed Junction Thermocouple 2 m Length RSCAL
- RS PRO Type T Exposed Junction Thermocouple 2 m Length -75 °C → 250 °C Max
- RS PRO Type T Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max


