RS PRO Type T Exposed Junction Thermocouple 2 m Length, -75 °C → 250 °C Max, RSCAL
- RS Stock No.:
- 872-487
- Brand:
- RS PRO
Subtotal (1 unit)*
£47.67
(exc. VAT)
£57.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 110 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.67 |
*price indicative
- RS Stock No.:
- 872-487
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | T | |
| Probe Length | 2m | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Miniature Plug | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type T | ||
Probe Length 2m | ||
Probe Material Perfluoroalkoxy Alkane | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Miniature Plug | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
RS PRO Type T Thermocouple 2 m Length, 1/0.2 mm Diameter, +250°C
For a quick and easy way to measure temperatures accurately, use this Type T thermocouple from the RS PRO range. It can sense high temperatures of up to +250°C.
This thermocouple comes with a welded exposed junction that provides quick response times and high sensitivity for more accurate readings. The leads of this component are insulated with a PFA (perfluoroalkoxy) Teflon material that's flexible yet resistant to chemicals. This makes it a good choice for installation in demanding industrial environments.
As one end of the thermocouple is terminated with a miniature flat pin plug, connection and disconnection are simple. This product is commonly used for test and development applications.
Features and Benefits
Related links
- RS PRO Type T Exposed Junction Thermocouple 2 m Length -75 °C → 250 °C Max, RSCAL
- RS PRO Type T Exposed Junction Thermocouple 10 m Length RSCAL
- RS PRO Type T Exposed Junction Thermocouple 2 m Length -75 °C → 250 °C Max, RSCAL
- RS PRO Type Type T Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max, RSCAL
- RS PRO ANSI Type Type T Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max, RSCAL
- RS PRO Type T Exposed Junction Thermocouple 2 m Length, -75 °C → 250 °C Max
- RS PRO Type J Exposed Junction Thermocouple 2 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 2 m Length RSCAL


