RS PRO Type T Exposed Junction Thermocouple 1 m Length, → 250 °C Max, RSCAL

Subtotal (1 unit)*

£37.97

(exc. VAT)

£45.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 364 unit(s) ready to ship
  • Plus 375 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.97

*price indicative

RS Stock No.:
872-484
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

T

Product Type

Exposed Junction Thermocouple

Probe Length

1m

Probe Material

PFA

Maximum Temperature Sensed

250°C

Cable Length

1m

Standards/Approvals

IEC, RoHS Compliant

Calibrated

RSCAL

COO (Country of Origin):
GB

RS Pro IEC Type T Exposed Junction Fast Response Thermocouple with Miniature Plug


From RS Pro a type T thermocouple temperature sensor conforming to IEC-584-3 standards with Class 1 tolerance. These thermocouple temperature sensors feature a welded tip exposed junction for a fast response time. The twin-twisted lead have a Durable Teflon PFA insulation are are terminated with an IEC 584 colour code miniature flat pin plug for a quick and easy connection

How does a Thermocouple Work?


A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs MADE from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Welded Exposed Junction?


A welded exposed junction is where the thermocouple wires are welded together but are not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures

Features and Benefits


• Welded, exposed junction for fast response times

• IEC-584-3 Class 1 tolerance for optimum accuracy

• Durable Teflon PFA lead insulation for resistance to oils, acid, fluids and good mechanical strength and flexibility

• Miniature flat pin plug for quick and easy connection

• Temperature range of -75 to +250°C

Applications


Exposed junction thermocouples are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures. Applications include test and development, test and measurement, temperature mapping and OEM applications.

Note

Small Pack Size:123-6328
Large Pack Size:262-3198

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy