Omron E52 Type PT100 Temperature Sensor 65 mm Length, 4 mm Diameter, -50 °C → +200 °C Max

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
566-004
Mfr. Part No.:
E52-P6DY 1M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Temperature Sensor

Thermocouple Type

PT100

Probe Diameter

4mm

Probe Length

65mm

Maximum Temperature Sensed

+200°C

Probe Material

Stainless Steel

Series

E52

Terminal Type

Exposed Lead Wire

Cable Length

1m

Standards/Approvals

JIS

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
JP
The Omron E52 series Temperature Sensor offers a comprehensive range of high precision temperature sensors tailored to meet diverse industrial needs. These sensors are available in various configurations, including thermocouples and platinum resistance thermometers, suitable for applications such as packaging machines, moulding processes, and surface temperature measurements. The E52 series features models with ferrule connections, which simplify wiring tasks and enhance installation efficiency.

Corrosion resistant

Waterproof

Low cost platinum resistance thermometers

Exposed lead models with screws

Ideal for the thermal input devices of temperature controllers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy