Omron E52 Type PT100 Thermocouple 65 mm Length, 7 mm Diameter, -50 °C → 180 °C Max
- RS Stock No.:
- 566-003
- Mfr. Part No.:
- E52-P5AY-40 4M
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 566-003
- Mfr. Part No.:
- E52-P5AY-40 4M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Thermocouple | |
| Thermocouple Type | PT100 | |
| Probe Diameter | 7mm | |
| Probe Length | 65mm | |
| Maximum Temperature Sensed | 180°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Exposed Lead Wire | |
| Series | E52 | |
| Cable Length | 4m | |
| Standards/Approvals | JIS Class 2 (0.75), JIS Class B | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Thermocouple | ||
Thermocouple Type PT100 | ||
Probe Diameter 7mm | ||
Probe Length 65mm | ||
Maximum Temperature Sensed 180°C | ||
Probe Material Stainless Steel | ||
Terminal Type Exposed Lead Wire | ||
Series E52 | ||
Cable Length 4m | ||
Standards/Approvals JIS Class 2 (0.75), JIS Class B | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- JP
The Omron E52 series Temperature Sensor offers a comprehensive range of high precision temperature sensors tailored to meet diverse industrial needs. These sensors are available in various configurations, including thermocouples and platinum resistance thermometers, suitable for applications such as packaging machines, moulding processes, and surface temperature measurements. The E52 series features models with ferrule connections, which simplify wiring tasks and enhance installation efficiency.
Corrosion resistant
Waterproof
Low cost platinum resistance thermometers
Exposed lead models with screws
Ideal for the thermal input devices of temperature controllers
Related links
- Omron E52 Type PT100 Thermocouple 6.5 cm Length -50 °C → 180 °C Max
- Omron E52 Type J 3.2 mm Diameter, 0 °C → 400 °C Max
- Omron E52 Type K (Ca) 4 mm Diameter, -50 °C → 250 °C Max
- Omron E52 Type PT100 Temperature Sensor 6.5 cm Length -50 °C → +200 °C Max
- Omron E52 Type J (Ic) 4 mm Diameter, -50 °C → +200 °C Max
- Omron E52 Type PT100 Thermocouple 35 cm Length -200 °C → 450 °C Max
- Omron E52 Type PT100 Thermocouple 35 cm Length -200 °C → 450 °C Max
- Omron E52 Type J 4 mm Diameter, 0 °C → 350 °C Max

