Omron E52 Type PT100 Temperature Sensor 200 mm Length, 8 mm Diameter, -200 °C → 450 °C Max
- RS Stock No.:
- 565-997
- Mfr. Part No.:
- E52-P20C-N D=8
- Brand:
- Omron
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-997
- Mfr. Part No.:
- E52-P20C-N D=8
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thermocouple Type | PT100 | |
| Product Type | Temperature Sensor | |
| Probe Diameter | 8mm | |
| Probe Length | 200mm | |
| Maximum Temperature Sensed | 450°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Exposed Lead Wire | |
| Series | E52 | |
| Standards/Approvals | JIS Class B, JIS Class 2 (0.75) | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thermocouple Type PT100 | ||
Product Type Temperature Sensor | ||
Probe Diameter 8mm | ||
Probe Length 200mm | ||
Maximum Temperature Sensed 450°C | ||
Probe Material Stainless Steel | ||
Terminal Type Exposed Lead Wire | ||
Series E52 | ||
Standards/Approvals JIS Class B, JIS Class 2 (0.75) | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- JP
The Omron E52 series Temperature Sensor offers a comprehensive range of high precision temperature sensors tailored to meet diverse industrial needs. These sensors are available in various configurations, including thermocouples and PLATINUM resistance thermometers, suitable for applications such as packaging machines, moulding processes, and surface temperature measurements. The E52 series features models with ferrule connections, which simplify wiring tasks and enhance installation efficiency.
Corrosion resistant
Waterproof
Low cost PLATINUM resistance thermometers
Exposed lead models with screws
Ideal for the thermal input devices of temperature controllers
Related links
- Omron E52 Type PT100 Thermocouple 350 mm Length -200 °C → 450 °C Max
- Omron E52 Type PT100 Thermocouple 350 mm Length -200 °C → 450 °C Max
- Omron E52 Type PT100 Temperature Sensor 65 mm Length -50 °C → +200 °C Max
- Omron E52 Type PT100 Thermocouple 65 mm Length -50 °C → 180 °C Max
- Omron E52 Type K Thermocouple 30 mm Length 0 °C → +200 °C Max
- Omron E52 Type J (Ic) 4 mm Diameter, -50 °C → +200 °C Max
- Omron E52 Type J Temperature Sensor, 0 °C → 760 °C Max
- Omron E52 Type K (Ca) 4 mm Diameter, -50 °C → 250 °C Max

