Variohm Group Epoxy EB 10K3977-02 Temperature Sensor, -40 °C Min, 125 °C Max, 2.5 mm Probe

Subtotal (1 unit)*

£3.40

(exc. VAT)

£4.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.40

*price indicative

RS Stock No.:
911-214
Mfr. Part No.:
ETP-KT-1-2.5-24-EB-10k3977-02
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Product Type

Temperature Sensor

Thermistor Type

EB 10K3977-02

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

125°C

Response Time

1s

Probe Diameter

2.5mm

Probe Length

10mm

Cable Length

240mm

Terminal Type

Wire

Material

Epoxy

Standards/Approvals

No

COO (Country of Origin):
HU
The Variohm Group Temperature sensor designed for accurate temperature measurement within a range of -40 to +125°C. Its Compact dimensions and versatile applications ensure reliable performance in diverse environments.

Cost-effective solution with a miniature design featuring a 2.5 mm OD for easy integration

Extended temperature range of -40 to +125°C, enabling use in various demanding applications

Constructed with Durable epoxy potting material for enhanced reliability in harsh conditions

Nominal resistance at +25°C of 10,000 Ohms providing precise data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy