Variohm Group Brass EB 10K3977-02 Temperature Sensor, -40 °C Min, 125 °C Max, 5 mm Probe
- RS Stock No.:
- 698-114
- Mfr. Part No.:
- LTP-TP-B-2-5-23-EB-10K3977-02
- Brand:
- Variohm Group
Subtotal (1 unit)*
£4.32
(exc. VAT)
£5.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.32 |
*price indicative
- RS Stock No.:
- 698-114
- Mfr. Part No.:
- LTP-TP-B-2-5-23-EB-10K3977-02
- Brand:
- Variohm Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Product Type | Temperature Sensor | |
| Thermistor Type | EB 10K3977-02 | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 125°C | |
| Probe Diameter | 5mm | |
| Cable Length | 230mm | |
| Accuracy | 0.2 °C | |
| Terminal Type | PCB Pin Terminal | |
| Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Product Type Temperature Sensor | ||
Thermistor Type EB 10K3977-02 | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 125°C | ||
Probe Diameter 5mm | ||
Cable Length 230mm | ||
Accuracy 0.2 °C | ||
Terminal Type PCB Pin Terminal | ||
Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The Variohm Group Temperature sensor with a miniature design featuring a 5mm outer diameter, housed in brass, and suitable for general instrumentation applications. It operates within a temperature range of -40 to +125°C, ensuring reliable performance in various environments.
Resistance values from 2.2 to 100 kΩ
Higher temperature range available
Related links
- Variohm Group Epoxy EB 10K3977-02 Temperature Sensor 125 °C Max, 2.5 mm Probe
- Variohm Group Temperature Temperature Probe 6 mm Dia 2 Wire, ±0.3 220 °C max
- Variohm Group Temperature Temperature Probe 4.5 mm Dia 2 Wire, ±0.15 230 °C max
- Variohm Group Temperature Temperature Probe 5 mm Dia 2 Wire, ±0.15 150 °C max
- Variohm Group Temperature Temperature Probe 3 mm Dia 2 Wire, ±0.3 150 °C max
- Variohm Group 316 Stainless Steel RTD Sensor 125 °C Max, 6 mm Probe
- Variohm Group Temperature Temperature Probe 8 mm Dia 2 Wire, ±0.15 150 °C max
- Variohm Group Temperature Temperature Probe 4 mm Dia 2 Wire, ±0.30 150 °C max
