Variohm Group Stainless Steel NTC Temperature Probe, -40 °C Min, 230 °C Max, 6 mm Probe
- RS Stock No.:
- 911-210
- Mfr. Part No.:
- ETP-MO-SP-1/8NPT-30-G1B-10k3435-1
- Brand:
- Variohm Group
Subtotal (1 unit)*
£30.54
(exc. VAT)
£36.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 9 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.54 |
*price indicative
- RS Stock No.:
- 911-210
- Mfr. Part No.:
- ETP-MO-SP-1/8NPT-30-G1B-10k3435-1
- Brand:
- Variohm Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Product Type | Temperature Probe | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 230°C | |
| Probe Diameter | 6mm | |
| Probe Length | 16mm | |
| Terminal Type | Cable | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Product Type Temperature Probe | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 230°C | ||
Probe Diameter 6mm | ||
Probe Length 16mm | ||
Terminal Type Cable | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The Variohm Group Sensor temperature probe designed for precise temperature measurement in challenging environments, ensuring reliable performance for demanding applications. Its robust construction makes it suitable for use in motor vehicles and harsh conditions.
Cost-effective standard model offering reliable performance
Robust design capable of withstanding shock and vibration
Works within a wide temperature range from -40°C to +230°C
IP67 rated sealing for protection against dust and water ingress
Related links
- Variohm Group Temperature Temperature Probe 6 in Dia 2 Wire, ±0.15 230 °C max
- Variohm Group Stainless Steel NTC Temperature Probe 180 °C Max, 17.32 mm Probe
- Variohm Group Temperature Temperature Probe 8 mm Dia 1 Wire, ±0.15 230 °C max
- Variohm Group Stainless Steel NTC Temperature Probe 170 °C Max, 14.55 mm Probe
- Variohm Group Stainless Steel Thermistor Temperature Sensor 125 °C Max, 8 mm Probe
- Variohm Group Stainless Steel RTD Sensor 125 °C Max, 8 mm Probe
- Variohm Group Temperature Temperature Probe 4.5 mm Dia 2 Wire, ±0.15 230 °C max
- Variohm Group Temperature Temperature Probe 4.5 mm Dia 2 Wire, ±0.15 150 °C max
