Variohm Group Stainless Steel NTC Temperature Probe, -55 °C Min, 170 °C Max, 14.55 mm Probe

Subtotal (1 unit)*

£78.53

(exc. VAT)

£94.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.53

*price indicative

RS Stock No.:
911-205
Mfr. Part No.:
ETP-AM-SP-ASL-GAG10K3435A1
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Product Type

Temperature Probe

Thermistor Type

NTC

Minimum Temperature Sensed

-55°C

Maximum Temperature Sensed

170°C

Response Time

7s

Probe Diameter

14.55mm

Probe Length

38mm

Terminal Type

Connector

Accuracy

±0.3 K

Material

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
HU
The Variohm Group Sensor temperature probe designed for robust monitoring in demanding environments, offering reliable performance where heat, dust, and moisture are prevalent, making it Ideal for various industrial applications.

Compact and Durable design ensuring high reliability

Fast response time allows for immediate temperature readings

Wide temperature range from -55° to +170°C for versatile applications

High accuracy of ± 0.3 K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy