Variohm Group Stainless Steel NTC Temperature Probe, -40 °C Min, 180 °C Max, 17.32 mm Probe

Subtotal (1 unit)*

£47.56

(exc. VAT)

£57.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.56

*price indicative

RS Stock No.:
911-207
Mfr. Part No.:
ETP-AM-SP-100-GAG10K3435A1
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Thermistor Type

NTC

Product Type

Temperature Probe

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

180°C

Response Time

7s

Probe Diameter

17.32mm

Probe Length

10mm

Terminal Type

Cable

Accuracy

±0.3 K

Material

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
HU
The Variohm Group reliable temperature probe designed for precise measurement in demanding environments. Its robust construction ensures durability while maintaining accuracy across a wide temperature range, making it suitable for critical monitoring tasks.

Cost-effective standard model for various industrial applications

Robust and Compact design, ensuring high reliability in harsh conditions

Fast response time, with t90 of 7 seconds in still water

Wide operational temperature range from -40°C to +180°C

Meets IP67 sealing standards for protection against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy