SAUTER REGULATION Silicone PTC Temperature Sensor, -50 °C Min, 180 °C Max, 6 mm Probe

Image representative of range

Subtotal (1 unit)*

£32.80

(exc. VAT)

£39.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.80

*price indicative

RS Stock No.:
766-651
Mfr. Part No.:
EGT356F104
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Temperature Sensor

Thermistor Type

PTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

180°C

Probe Diameter

6mm

Probe Length

50mm

Cable Length

3m

Terminal Type

Cable with Ferrule

Material

Silicone

Standards/Approvals

RoHS Directive 2011/65/EU EN 50581

COO (Country of Origin):
DE
The SAUTER REGULATION temperature sensor ensures precise measurements for effective monitoring in HVAC systems. Designed for versatility, it operates efficiently in both Air and liquid media, optimising energy management.

Utilises a fast-response design for enhanced measurement accuracy

Features a wide temperature measuring range from -50 to 180 °C

Constructed from Durable silicone to ensure low-emission operation

IP67 protection rating guarantees reliable performance in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy